
Highlights & Details
Torque wrench, mechanical for plug tools (1040) DAkkS
- In a sturdy plastic case Ratchet with QuickRelease security lock Indication deviation ± 4 %
Technical specifications
- b1:28 mmb2 41 mmh1 23 mmh2 18 mmL 526 mmLF 438.5 mmSize: 20QR FKWeight with box 2014 g
- Product type
Torque wrench
- Features
Ratcheting
- Downforce
Square, solid, 20 mm (3/4")
- Trigger accuracy
4 %
- Length
526 mm
- Weight
1589 g
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742760 Stahlwille 730NR/20QR FK 96502120-DAkkS Torque wrench Calibrated to (DAkkS standards)
Description
· In a sturdy plastic case · Ratchet with QuickRelease security lock · Display deviation ± 4 %
This text is machine translated.
Scope of delivery
- 1x No. 730NR/20QR FK, torque wrench Service MANOSKOP® with permanently installed QR ratchet
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












