• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 750NR/100 50021003 Torque wrench Forward/reverse ratchet 3/8" (10 mm) 20 - 100 Nm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Torque wrench 20-100 N·M with 3/8 inch ratchet

  • The reliable and low-maintenance 750NR is always ready for use - optimum for the manufacturing industry or in manual enterprises
  • Triggering gives rise to a strong haptic and acoustic "click" (double stop signal)
  • Effortless and precise adjustment and fixing of the target torque is done by a rotary knob at the end of the handle (1 rotation = 5 N
  • m)
  • Easy-to-read double scale (N
  • m/lb
  • Ft) with an additional fine scale prevents reading errors when setting the desired torque
  • The SevenFiveZero fits optimally in the hand and enables safe and comfortable working

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

3/8" (10 mm)

Torque (min.)

20 Nm

Torque (max.)

100 Nm

Trigger accuracy

4 %

Graduation

5 Nm

DIN standard

DIN EN ISO 6789-2:2017

Manufacturer's standards (with certificate)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3476255 Stahlwille 750NR/100 50021003 Torque wrench Forward/reverse ratchet 3/8" (10 mm) 20 - 100 Nm

User & Safety Instructions

User & Safety Instructions 3476255 Stahlwille 750NR/100 50021003 Torque wrench Forward/reverse ratchet 3/8" (10 mm) 20 - 100 Nm

Description

The fast.
The triggering moment can be set quickly and efficiently in 5 N.·M-steps per revolution. This saves valuable time, especially in situations where the torque has to be changed frequently. With this feature, the SevenFiveZero sets new standards in terms of speed and user-friendliness.

Ergonomic and precise.
Our torque wrench is equipped with a fine toothed, reversible ratchet that allows a minimum working angle of just 6° with 60 teeth. This significantly reduces the required slewing bearing and ensures ergonomic handling - even in inaccessible places.

Security and flexibility.
The ratchet with the switch-over function enables a fast and easy changeover between right and left pull. The square drive with a ball lock supports a safe and flexible use of different socket wrench inserts for individual applications.

Clear fine adjustment.
The user-friendly and easy-to-read double scale in N.·m/ft·Lb provides precise and easy torque setting for reliable and accurate application.

Stahlwille quality.
Made from high-quality steel with a matte special finish, this torque wrench impresses with its robust, low-maintenance design and offers long-lasting and reliable performance, even under demanding conditions.

Reliable handling.
The haptic feedback and a clearly audible "click" as a double-stop signal of the mechanical triggering reliably indicate the achievement of the target value.

Properties:
- Measurement range 20-100 N.·m (15-74 ft·lb)
- Triggering with double stop signal
- With fixed, adjustable 3/8" fine tooth ratchet
- 60 teeth
- Durable spring mechanism (knee lever)
- Fast, precise adjustment by QuickSelect quick adjustment
- For the controlled suit
- Tripping mechanism insensitive to further and counter load (max. - up to the torque wrench's measuring range limit)
- Fixing of the setpoint torque by locking
- Double scale N·m/ft·lb
- Immediately ready for operation after discharge
- With 2-component handle
- Calibration certificate according to DIN EN ISO 6789-2:2017
- Display deviation ± 4 %

This text is machine translated.

Scope of delivery

  • Torque wrench with calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)