
Highlights & Details
Torque wrench 40-200 40-200 N·M with 1/2" ratchet
- The reliable, low-maintenance 750NR (range 40-200 N
- M) is always ready to use - ideal for the manufacturing industry or in crafts
- When triggered, a strong haptic and acoustic "click" (double stop signal) is created.
- Effortless and precise adjustment and fixing of the target torque is done by a rotary knob at the end of the handle (1 rotation = 10 N
- m)
- Easy-to-read double scale (N
- m/lb
- Ft) with an additional fine scale prevents reading errors when setting the desired torque
- The SevenFiveZero fits optimally in the hand and enables safe and comfortable working
Technical specifications
- Product type
Torque wrench
- Features
For socket bits
Ratcheting
- Downforce
1/2" (12.5 mm)
- Torque (min.)
40 Nm
- Torque (max.)
200 Nm
- Trigger accuracy
4 %
- Graduation
0.5 Nm
- Length
526.7 mm
- DIN standard
DIN EN ISO 6789-2:2017
- Weight
1.46 kg
- Width
28 mm
- Height
43 mm
Manufacturer's standards (with certificate)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3415097 Stahlwille 750NR/200 50021004 Torque wrench For socket bits, Ratcheting 1/2" (12.5 mm) 40 - 200 Nm
User & Safety Instructions
User & Safety Instructions 3415097 Stahlwille 750NR/200 50021004 Torque wrench For socket bits, Ratcheting 1/2" (12.5 mm) 40 - 200 Nm
Description
The triggering moment is set step by step, quickly and efficiently. This saves valuable time, especially in situations where the torque has to be changed frequently. With this feature, the SevenFiveZero sets new standards in terms of speed and user-friendliness.
Ergonomic and precise.
Our torque wrench is equipped with a fine toothed, reversible ratchet that allows a minimum working angle of just 6° with 60 teeth. This significantly reduces the required slewing bearing and ensures ergonomic handling - even in inaccessible places.
Security and flexibility.
The ratchet with the switch-over function enables a fast and easy changeover between right and left pull. The square drive with a ball lock supports a safe and flexible use of different socket wrench inserts for individual applications.
Clear fine adjustment.
The user-friendly and easy-to-read double scale in N.·m/ft·Lb provides precise and easy torque setting for reliable and accurate application.
Stahlwille quality.
Made from high-quality steel with a matte special finish, this torque wrench impresses with its robust, low-maintenance design and offers long-lasting and reliable performance, even under demanding conditions.
Reliable handling.
The haptic feedback and a clearly audible "click" as a double-stop signal of the mechanical triggering reliably indicate the achievement of the target value.
This text is machine translated.
Features
- Measuring range 40-200 N
- m / 30-150 ft
- lb
- Length: 526.7 mm
- Triggered with double stop signal
- With integral, switchable 1/2" fine toothed ratchet
- 60 teeth
- Durable, long-lasting spring mechanism (knee lever)
- Quick, precise setting through Quick Select quick adjustment
- For the controlled suit
- Trigger mechanism insensitive to further and counter load (max. up to the torque wrench's measuring range limit)
- Fixing the desired torque through locking mechanism
- Dual scale N.
- m/ft
- lb
- Immediately ready for use after discharging
- With 2-component hand grip
- Calibration certificate according to DIN EN ISO 6789-2:2017
- Indication deviation ± 4 %
Scope of delivery
- Torque wrench 750NR/20
- Calibration certificate according to DIN EN ISO 6789-2:2017
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









