• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 77490014 13132 Torch battery-powered 130 lm 13.8 cm Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Compact torch made of aluminum | penlight 130 lumens, IP 54

  • Luminous flux: 130 lm
  • Beam range: 75 m
  • Light duration: Up to 4 hours
  • With clip for fixing at belts and pockets
  • Protection class IP54

Technical specifications

Product type

Torch

Power supply (LOV)

battery-powered

Luminous flux (high)

130 lm

Illumination range (high)

75 m

Features

Belt clip

Factory colour

Black

Weight

55.5 g

Length

13.8 cm

(Ø)

15 mm

Dim

(Ø x L) 15 mm x 13.8 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2986344 Stahlwille 77490014 13132 Torch battery-powered 130 lm 13.8 cm Black

User & Safety Instructions

User & Safety Instructions 2986344 Stahlwille 77490014 13132 Torch battery-powered 130 lm 13.8 cm Black

Description

The powerful 130 lumens and a light range of 75 m provide a precise and uniform illumination of dark work areas.
The battery-operated light duration of up to 4 hours (depending on the operating mode) enables the most thorough inspections without interruption.
Compact design in pen format for practical attachment.
With the practical clip-on for trouser or bag the lamp is always within reach.
The casing made of durable airplane-aluminum offers reliable protection against dust and splash water thanks to the protection class IP54.

This text is machine translated.

Features

  • Profi-Aluminium penlight with highly efficient reflector system, up to 130 Lumen and 75 m beam range
  • Robust housing made of aircraft aluminum
  • With practical clip holder
  • Up to 4 hours of light
  • Protection class IP 54

Scope of delivery

  • 1 inspection lamp
  • 2 batteries AAA 1.5 V

More interesting products

(*All information is plus legal VAT)