• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 876 KN Bit set 1/2" (12.5 mm) 96032301

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set 1/2" No. 876

  • In a robust, stackable ABS-plastic box
  • 47-piece content:
  • 19 socket wrench inserts with hexagonal No. 52: 8 | 9 | 10 | 11 | 12 | 13 | 14 | 15 | 16 | 17 | 18 | 19 | 21 | 22 | 24 | 27 | 30 | 32 | 34 mm
  • 13 Ring-spanner No. 13: 10 | 11 | 12 | 13 | 14 | 15 | 16 | 17 | 18 | 19 | 21 | 22 | 24 mm
  • 2 socket wrench inserts, long, with rubber insert No. 51: 16 mm - 5/8", 20.8 mm - 13/16"
  • 7 INHEX inserts No. 54: 4 | 5 | 6 | 7 | 8 | 10 | 12 mm
  • 1 ratchet No. 512
  • 3 extensions No. 5

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Spanner size

8 mm

9 mm

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

21 mm

22 mm

24 mm

27 mm

30 mm

32 mm

34 mm

Show more
Weight

7600 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488049 Stahlwille 876 KN Bit set 1/2" (12.5 mm) 96032301

Description


· in a robust, stackable ABS plastic case · Contents 47-piece: · 19 socket wrench inserts with hexagonal No. 52: 8 | 9 | 10 | 11 | 12 | 13 | 14 | 15 | 16 | 17 | 18 | 19 | 21 | 22 | 24 | 27 | 30 | 32 | 34 mm · 13 Ring-spanner No. 13: 10 | 11 | 12 | 13 | 14 | 15 | 16 | 17 | 18 | 19 | 21 | 22 | 24 mm · 2 socket wrench inserts, long, with rubber insert No. 51: 16 mm - 5/8", 20.8 mm - 13/16" · 7 INHEX inserts No. 54: 4 | 5 | 6 | 7 | 8 | 10 | 12 mm · 1 ratchet No. 512 · 3 extensions No. 509/3 (75 mm), No. 509/5 (130 mm), No. 509/10 (255 mm) · 1 cross handle no. 506 · 1 Cardan joint No. 510

This text is machine translated.

Scope of delivery

  • 1x No. 876 KN, socket wrench set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)