• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 89TX KN Bit set 1/4" (6.3 mm) 98811908

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

TX set 1/4, 3/8, 1/2" No. 89TX

  • In a robust, stackable ABS-plastic box
  • Content 35-part:
  • 3 socket wrench inserts for exterior TX screws No. 40TX: GR. E4 | E5 | E6
  • 2 screwdriver inserts for inside TX screws No. 44KTX: GR. T8 | T9
  • 4 socket wrench inserts for exterior TX screws No. 45TX: GR. E7 | E8 | E10 | E12
  • 5 screwdriver inserts for inner TX screws No. 49TX: GR. T10 | T15 | T20 | T25 | T27
  • 6 socket wrench inserts for exterior TX screws No. 50TX: GR. E11 | E14 | E16 | E18 | E2

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Material

ABS plastic

Spanner size (inch)

1/4 inch

Spanner size

6.3 mm

Downforce

TX

Weight

2420 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488118 Stahlwille 89TX KN Bit set 1/4" (6.3 mm) 98811908

Description


· in a robust, stackable ABS plastic case · Content 35-part: · 3 socket wrench inserts for exterior TX screws No. 40TX: GR. E4 | E5 | E6 · 2 screwdriver inserts for inside TX screws No. 44KTX: GR. T8 | T9 · 4 socket wrench inserts for exterior TX screws No. 45TX: GR. E7 | E8 | E10 | E12 · 5 screwdriver inserts for inner TX screws No. 49TX: GR. T10 | T15 | T20 | T25 | T27 · 6 socket wrench inserts for exterior TX screws No. 50TX: GR. E11 | E14 | E16 | E18 | E20 | E24 · 6 screwdriver inserts for inside TX screws No. 54TX: GR. T30 | T40 | T45 | T50 | T55 | T60 · 7 bits f.TX with bore 1440: T10 | 1441: T15 | 1442: T20 | 1443: T25 | 1444: T27 | 1445: T30 | 1446: T40 · 1 bit holder no. 442 · 1 TX GAUGE: GR. E6 | E7 | E8 | E10 | E12 | E14 | E16 | T10 | T15 | T20 | T25 | T27 | T30 | T40 | T45 | T47 | T50 | T55 | T60

This text is machine translated.

Scope of delivery

  • 1x No. 89TX KN, socket/screwdriver bit set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)