
Highlights & Details
Stahlwille MANOSKOP® 714R/4 eClick 96501004 Torque wrench
- Torque/rotation angle wrench for screw connections according to the tightening procedure Torque, rotation angle, torque with monitoring variable "Rotation angle" and rotation angle with monitoring variable "Torque".
- With patented eClick technology (electromechanical triggering): Precise electronic measurement combined with the usual mechanical "Click".
- Visual evaluation of the screw case.
- Simple documentation of the measured values on the PC via the USB-interface as well as via optional communication modules (Bluetooth LE or WLAN).
- The combination of patented electromechanical triggering, display and acoustic feedback provides the key with maximum optimized signaling.
Technical specifications
- Size: 4
- Size tool-attachment square socket 9 x 12 mm
- Weight-with-box 907 g
- DIN EN ISO 6789-2:2017
- Number teeth:22
- Measuring range-Nm: 4-40 Nm
- Measurement range lb: 3-30 ft
- Measuring range in lb: 36-360 in lb
- Square drive-outer-inches: 1/4
- Micro (AAA) 1.5V
- Product type
Torque wrench
- Features
Ratcheting
- Downforce
1/4" (6.3 mm)
- Torque (min.)
4 Nm
- Torque (max.)
40 Nm
- Trigger accuracy
2 %
- Graduation
0.01 Nm
- Length
295 mm
- DIN standard
DIN EN ISO 6789-2:2017
- Weight
482 g
- Width
80 mm
- Height
70 mm
ISO standards
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784593 Stahlwille MANOSKOP® 714R/4 eClick 96501004 Torque wrench Calibrated to (ISO standards) Ratcheting 1/4" (6.3 mm) 4 - 40
User & Safety Instructions 3784593 Stahlwille MANOSKOP® 714R/4 eClick 96501004 Torque wrench Calibrated to (ISO standards) Ratcheting 1/4" (6.3 mm) 4 - 40
Description
Rotation angle and torque measurement
Our torque/rotation angle wrenches enable the tightening procedure to be followed by torque, rotation angle, torque with monitoring variable "Rotation angle" and rotation angle with monitoring variable "Torque". With this variety of functions, the key meets the most common screwing procedures.
EClick - electromechanical triggering.
The MANOSKOP® 714 eClick with patented electromechanical triggering measures the torque applied electronically. A visual evaluation of the screw fall is done using a display and side signal lamps. The triggering and haptic user feedback are also carried out mechanically - unlike with a purely electronic torque wrench. A clearly noticeable trigger and an equally well-audible click indicate the achievement of the target value.
Complete documentation.
Our electromechanical torque wrenches can be documented. They can be easily configured and programmed with the SensoMaster software. This means that all data can be read out, stored and processed on a PC for better monitoring and optimization of the work processes. In addition, the digital measurement allows the exact triggering of the setpoint and the documentation of the actual torque applied (actual value) of the suit.
Also for difficult applications.
The eClick (electromechanical) torque wrenches from Stahlwille are suitable for Ideal application areas, in which electronic torque wrenches meet the limits of their signaling - for instance when working overhead or when the display cannot be read. Even in loud, lively and very bright environments, which make it difficult to perceive vibrations or optical and acoustic signals, electromechanical torque wrenches can use the patented haptic feedback to communicate the achievement of the target value.
More security.
With our eClick torque wrenches, operating errors are minimized. For example, screw cases and sequence diagrams can be parameterized and saved. The torque wrench automatically sets the triggering torque for the selected case of screw. The triggering torque is also precisely digitally preset so that parallax effects (errors due to an incorrect reading angle), as they are possible when using a mechanical scale, are excluded.
Ideal start.
EClick torque wrenches facilitate the change from purely mechanical torque wrenches to be documented. Users who have previously only worked with mechanical keys get used to it faster because our electromechanical torque wrenches offer maximum signal optimization with haptic, acoustic and optical feedback. This simplifies the change to digital technology.
Properties:
· EClick - electromechanical triggering
· Acoustic and visual trigger signal
· With 1/4" ratchet
· 4 measuring modes (torque, rotational angle, torque with monitoring variable "rotation angle", rotational angle with monitoring variable "torque")
· High-resolution color OLED-display and side signal lamps
· Visual evaluation of the screw fall: Yellow light (warning threshold reached), green light (in the target area), red light (measured value outside tolerance range)
· Freely configurable menu structure
- Bayonet closure for battery/rechargeable battery
- Optional: Li-ion battery no. 7195-2 and charger no. 7160
- 3 function modes: Triggering (patented electromechanical triggering), peak hold (display mode with peak value indication) and track (display mode with actual value indication)
- Micro-USB interface for data exchange
- Optional Bluetooth Low Energy Module (5.2) or Wi-Fi Module
- QuickRelease safety lock - changing system for insertion tools
- Data storage of up to 2,500 screw operations including date and time stamp
- Up to 200 screw cases in a maximum of 25 sequence plans are programmable
- Different tolerance limits can be set depending on the screw case
- Fast and precise adjustment via keyboard
- No accidental adjustment due to password-protected key lock
- Acoustic and visual signal warns of overload of torque wrench and forced triggering in the suit
- Automatic reference to the next calibration date, freely configurable according to time and/or number of loads
- Fully automatic calibration and adjustment with the perfectControl® calibration and adjustment unit No. 7794-2 (torque) or 7794-3 (torque and rotation angle) to reduce error influencing factors
- Units of measurement: Nm, ft lb, in lb
- Automatic key measurement correction: Possibility to enter a different key measure to ensure the desired target value
- Ready to function immediately after discharge
- For a controlled suit. In triggering mode, the insertion tool must be rotated
- Torque and rotation angle displays simultaneously visible
- Measurement independent of the force-start point
- Safe handling by ergonomically shaped 2-component handle (resistant to the most common oils, greases, fuels, brake fluids and Skydrol)
- 3 certificates are attached (torque indicating/triggering in accordance with DIN EN ISO 6789-2:2017, angle of rotation in accordance with VDI/VDE 2648-2)
- In a sturdy plastic box
- Registered design, patented
- Supplied with SensoMaster 4 software, USB cable, 4 AAA/LR03 micro batteries, 1.5 V.
- Display resolution of rotation angle 0.1°
- Display deviation Rotation angle ±1°, ±1 digit to 100°, >100° minimum 1%, ± 1 digit
- Torque display resolution ≤ 60 Nm: 0.01 Nm; > 60 Nm: 0.1 Nm; > 400 Nm: 1 Nm
- Display deviation torque ± 2 %, ± 1 digit
This text is machine translated.
Scope of delivery
- Ratchet handle 1/4"
- 3 certificates are enclosed (torque indicating/triggering according to DIN EN ISO 6789-2:2017, rotational angle as per VDI/VDE 2648-2)
- Software SensoMaster 4
- USB cable
- 4 micro batteries AAA/LR03, 1.5 V
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







