Perfect entry
The MANOSKOP® 730D eClick is the ideal entry into the world of digital torque wrenches. It offers all the essential functions for a process-safe torque screwing – consciously focused, without complexity. The operating concept is almost self-explanatory. All entries for the next tightening of screws are made directly at the tool via easily accessible keys and the display.
E-Click technology
The MANOSKOP® 730D eClick combines the best of two worlds: The digital accuracy of modern electronics and the familiar mechanical feedback that makes every application tangible for the worker. The current torque is displayed digitally and in real time throughout the entire screwing process. Once the set value is reached, the torque wrench will trigger an optical signal as well as a clearly audible and perceptible "click".
The increase in safety
Thanks to the OLED digital display the entered trigger torque can be read from every viewing angle without the parallax effect. When using different insertion tools, the integrated dimension correction supports by automatically calculating the correct value after entering the different spot dimensions and thus preventing calculation errors. The torque wrench also corrects incorrect grip positions automatically thanks to automatic lever arm compensation.
Complete documentation
The MANOSKOP® 730D eClick is fully documentation-capable. The torque wrench saves data from up to 2,500 screwdriving processes including date and time stamp. With the software SensoMaster the data can be read, stored and processed. The quality of screw connections is therefore comprehensible at all times and provides a reliable basis for securing complaints and possible claims for recourse.
Also for difficult applications
The electromechanical eClick torque wrenches from Stahlwille are suitable for Ideal application areas, in which purely electronic torque wrenches meet the limits of their signaling - for instance when working overhead or when the display cannot be read. Even in loud, lively and very bright environments, which make it difficult to perceive vibrations or optical and acoustic signals, eClick torque wrenches show the worker the achievement of the target value through the patented haptic feedback.
Future-proof solution
If the requirements grow: If necessary, the measuring method rotation angle can be activated. The range of applications for the 730D eClick is expanded – without having to invest in additional tools.
Properties:
· EClick - electromechanical triggering
· Acoustic, haptic and optical trigger signal
· With attachment for exchangeable insertion tools
· Torque measurement, optionally lockable rotation angle measurement
· High-resolution color OLED-display and side signal lamps
· Visual evaluation of the screw fall: Yellow light (warning threshold reached), green light (in the target area), red light (measured value outside tolerance range)
· Freely configurable menu structure
· Quick adjustment and direct setting of the set point
· Bayonet closure for battery/rechargeable battery
· Optional: Li-ion battery no. 7195-2 and charger no. 7160
· 3 function modes: Tripping (patented electromechanical triggering), Peak Hold (indicating operation with peak value) and Track (indicating operation with actual value display)
· Micro-USB interface for data exchange
· Optional Bluetooth Low Energy module (5.2) or WLAN module
· QuickRelease safety lock – change-over system for insertion tools
· Data storage of up to 2,500 screwing processes including date and time stamp
· Different tolerance limits can be set depending upon the screw case
· Fast and precise adjustment via keyboard
· No accidental adjustment due to password-protected key lock
· Acoustic and visual signal warns against an overload of the torque wrench as well as a forced triggering in the tightening suit
· Automatic indication of the next calibration date, freely configurable according to time and/or number of loads
· Fully automatic calibration and adjustment with the perfectControl® calibration and adjustment unit No. 7794-2 (torque) or 7794-3 (torque and rotation angle) to reduce error influencing factors
· Units of measurement: Nm, ft lb, in lb
· Automatic key measurement correction: The possibility to enter a different key measurement to ensure the desired target value
· Ready for use immediately after discharge
· For controlled left-hand tightening - in triggering mode, the insertion tool must be rotated
· Displays the torque and rotational angle at the same time
· Secure handling through ergonomically shaped 2-component handle (resistant to most common oils, greases, fuels, brake fluids and Skydrol)
· 2 certificates are enclosed (torque triggering according to DIN EN ISO 6789-2:2017, rotational angle following VDI/VDE 2648-2)
· In sturdy plastic case
· Registered design, patented
· Supplied with SensoMaster software, USB cable, 4 AAA/LR03 micro batteries, 1.5 V
· Torque display resolution ≤ 60 Nm: 0.01 Nm; > 60 Nm: 0.1 Nm
· Display deviation torque ± 2 %, ± 1 digit
· Display resolution of rotation angle 0.1° (after upgrade)
· Display deviation of rotation angle ±1°, ±1 digit to 100°, >100° at least 1%, ± 1 digit (after upgrade)
This text is machine translated.