
Highlights & Details
Stahlwille MANOSKOP® 730D/80 96502080 Torque Wrench
- With patented electromechanical triggering: Precise electronic measurement combined with the usual mechanical "click".
- Visual evaluation of the screw case.
- Easy documentation of the recorded measurements on the PC via the USB interface.
- The settings and the logical menu navigation are made via a 4-key keyboard which has been designed clearly and intuitively.
- Automatic correction of the tightening torque at varying pitch for trouble-free working with changing insertion tools.
Technical specifications
- Size: 80
- LF 1157 mm
- Size tool-attachment square socket 22 x 28 mm
- Weight-with-box 10500 g
- Adjustable display resolution-Nm:1.0/1.0 Nm
- DIN EN ISO 6789-2:2017
- Setting Display Resolution-ft lb: 1.0/1.0 ft lb
- Adjustable display resolution in lb: 10/1.0 in lb
- MA-Nm graduation 80 Nm
- SF 55 mm
- Nominal value-Nm: 800 Nm
- Measuring range-Nm: 80-800 Nm
- Measurement range lb: 60-600 ft
- Measuring range in lb: 720-7200 in lb
- AA battery 1.5V
- Product type
Torque wrench
- Downforce
22 x 28 mm
- Torque (min.)
80 Nm
- Torque (max.)
800 Nm
- Trigger accuracy
2 %
- Length
1160 mm
- DIN standard
DIN EN ISO 6789-2:2017
- Weight
4.58 kg
- Width
30.6 mm
- Height
25.6 mm
ISO standards
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3784633 Stahlwille MANOSKOP® 730D/80 96502080 Torque wrench Calibrated to (ISO standards) 22 x 28 mm 80 - 800 Nm
User & Safety Instructions
User & Safety Instructions 3784633 Stahlwille MANOSKOP® 730D/80 96502080 Torque wrench Calibrated to (ISO standards) 22 x 28 mm 80 - 800 Nm
User & Safety Instructions 3784633 Stahlwille MANOSKOP® 730D/80 96502080 Torque wrench Calibrated to (ISO standards) 22 x 28 mm 80 - 800 Nm
Description
Electromechanical activation.
The MANOSKOP® with patented electromechanical triggering measures the torque applied electronically. A visual evaluation of the screw fall is done using a display and side signal lamps. The triggering and haptic user feedback are also carried out mechanically - unlike with a purely electronic torque wrench. A clearly noticeable trigger and an equally well-audible click indicate the achievement of the target value.
Complete documentation.
Our electromechanical torque wrenches can be documented. Thanks to the optionally available sets 7759-5 (USB adapter + jack plug cable), you can easily configure and program with the SensoMaster software. This means that all data can be read out, stored and processed on a PC for better monitoring and optimization of the work processes. In addition, the digital measurement allows the exact triggering of the setpoint and the documentation of the actual torque applied (actual value) of the suit.
Also for difficult applications.
Stahlwille's electromechanical torque wrenches are Ideal suitable for applications where electronic torque wrenches meet the limits of their signaling - for example when working overhead or when the display cannot be read. Even in loud, lively and very bright environments, which make it difficult to perceive vibrations or optical and acoustic signals, electromechanical torque wrenches can use the patented haptic feedback to communicate the achievement of the target value.
More security.
With our electromechanical torque wrenches, operating errors are minimized. This way, it enables e.g. Parameterize and save the screw case. The torque wrench automatically sets the triggering torque for the selected case of screw. The triggering torque is also precisely digitally preset so that parallax effects (errors due to an incorrect reading angle), as they are possible when using a mechanical scale, are excluded.
Intuitive operation with clear display.
The LCD is easy to read and evaluates the screwdriving situation visually through colored displays. The keyboard reduced to 4 keys enables a fast, error-free adjustment of all important parameters - from torque value, measurement unit and tolerance limits up to the storage of different spot dimensions.
Properties:
· Patented electromechanical triggering
· Acoustic and visual trigger signal
· Attachment for exchangeable insertion tools
· QuickRelease security lock
· Quick setting via convenient keyboard
· Automatically correct tightening torque after entering a different stitch dimension
· Overload protection through acoustic and visual warning signal
· No accidental adjustment using automatic key lock
· Display function even at left-hand torques
· Units of measurement: Nm, ft lb, in lb
· Different tolerance limits can be set depending upon the screw case
· Optical evaluation of the screw case with green and red indicator of the display
· Additional protection of the default settings (function mode, trigger or setpoint, unit of measurement, tolerance value, memory, different marking) by PIN code
· Storage of up to 7,500 screw data
· Can be extended by a USB-interface for data exchange with optionally available USB-adapter 7759-5
· Automatic notification of the next calibration date
· Optimal calibration with the perfectControl® calibration systems No. 7794 or calibration systems No. 7706, 7791
· In the stable steel box
· Supplied with 2 1.5 V AA batteries. AA/LR6, 1.2 V rechargeable batteries can be used
· 2-component hand grip
· Calibration certificate according to DIN EN ISO 6789-2:2017
· Display deviation ± 2 %, ± 1 digit
This text is machine translated.
Scope of delivery
- Calibration certificate according to DIN EN ISO 6789-2:2017
- 2 Mignon batteries 1.5 V
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





