• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille SmartCheck 800 USB 96521210 Torque tester 3/4" (19 mm) 80 - 800 Nm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stahlwille SmartCheck 800 USB 96521210 torque tester

  • Electronic tester for checking and setting of indicating and triggering torque wrenches.
  • Uncomplicated, fast and reliable control of torque wrenches to ensure quality in manufacturing.
  • Easy documentation of recorded measurements on the PC via USB interface.
  • Large LCD can be rotated by 180° and read well from any position

Technical specifications

  • Weight-with-box 7036 g
  • Square socket inches: 3/4"
  • Number digits: 4
  • Model-No.: SmartCheck 800 USB
  • Measuring range-Nm: 80-800 Nm
  • Measurement range lb: 59-590 ft
  • Measuring range in lb: 708-7081 in lb
Product type

Torque tester

Downforce

3/4" (19 mm)

Torque (min.)

80 Nm

Torque (max.)

800 Nm

Trigger accuracy

1 %

Length

167 mm

Weight

5690 g

Width

120 mm

Height

124 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3784641 Stahlwille SmartCheck 800 USB 96521210 Torque tester 3/4" (19 mm) 80 - 800 Nm

Description


Flexible mounting
Regardless of whether it is horizontal or vertical mounting - the well-thought-out fixing points, the compact design and the rotating display allow for flexible positioning anywhere in the workshop.

Optimal viewing angle.
The compact tester can be set optimally for the individual viewing angle. The display can be viewed practically from everywhere, because not only the large LCD, but also the display holder and the body are rotated by 180°.

Communication and power supply via USB.
The SmartCheck is equipped with a practical Micro-USB interface, which permits the reading of the stored test values and simplifies their transfer to external systems. The USB connection also serves as an optional power supply for the device.

Comprehensive documentation.
The SmartCheck-tester can be configured easily with the CheckMaster-software and thus enables a direct evaluation of the measurement results. In this way all the data can be read and stored on the PC for a better monitoring and optimization of the work processes.

Measurement results
In this way all the data can be read and stored on the PC for a better monitoring and optimization of the work processes.

Plug and Work
Our SmartCheck has an intuitive handling and is immediately ready for use. It is space-saving and flexible to install with its versatile mounting options. The device is powered by a power supply as well as with batteries and can thus be positioned at any work place without any problem, even if no socket is available.

Properties:
· For testing of indicating and triggering torque wrenches
· Large LCD for optimal readability
· Display, display holder and body can be rotated by 180°
· Compact design
· Display and membrane keypad are splash-proof; the housing is made of impact-resistant plastic
· Easy to mount thanks to pre-drilled mounting holes in the mounting bracket
· Variable horizontal or vertical mounting
· For controlled right and left-handed checking
· 3 operating modes: Concurrent display of applied torque (track), display of torque during tripping/break point detection (first-peak), peak value display (peak hold)
· Individual input of target torques and tolerances for evaluation of the measured value is possible
· With integrated optical and acoustic overload protection
· 3 units of measurement (Nm, ft lb, in lb)
· Micro-USB interface for data export and for an optional power supply
· Data storage of up to 200 data records including date and time stamp
· CheckMaster documentation software for transferring values and creating test certificates is available free of charge at www.stahlwille.com
· Powered by supplied power supply, batteries or rechargeable batteries (4 x AAA or 1 x 9 V-Block, adapter included)
· With factory calibration certificate
· Supplied in sturdy plastic box
· Indication deviation ± 1 %

This text is machine translated.

Scope of delivery

  • PSU
  • USB cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.