Properties:
· For checking the rotation angle of rotation angle keys to ensure that the promised tolerance is not exceeded
· Measurement of rotation angle up to 720° with target value specification
· Immediate evaluation of measurement results directly on the device via traffic light principle
· With replaceable square adaptors for the square drive (1/4"- 3/8"-1/2")
· Interchangeable supports for rotation angle wrench with a measurement range of up to 400 Nm
· Large LCD for optimal readability
· Display, display holder and body can be rotated by 180°
· Display and membrane keypad are splash-proof, the housing is made of impact-resistant plastic
· Easy to mount thanks to pre-drilled mounting holes in the mounting bracket
· The pivot arm can be fixed in the zero position for transport with a light lock
· For controlled right and left-handed checking
· 2 operating modes: Concurrent display of applied torque (track), peak value display (peak hold)
· Individual input of target torques and tolerances for evaluation of the measured value is possible
· Micro-USB interface for data export and for an optional power supply
· Data storage of up to 2,500 data records including date and time stamp
· CheckMaster documentation software for transferring values and creating test certificates is available free of charge at www.stahlwille.de
· Runs on supplied mains power or batteries
· With factory calibration certificate
· In sturdy plastic case
· Delivery with USB power supply, reduction adapters to 1/4" or 3/8"
This text is machine translated.