• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille Splint driver set no. 6 pcs 1 pc(s)

Material
Chrome steel alloy
DIN standard
DIN 6450
Content
1 pc(s)
Dim
(Ø x L) 2.5 mm x 150 mm
Material properties
painted
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Splint driver set no. 6 pcs

  • 6-piece cotter pin driver set in a practical textile bag with Velcro fastener made of durable material; contains the most common sizes for inserting or removing rivets, pins, spring pins, bolts and other connection elements.;Ideal suitable for most diverse work on the car, on the motorcycle and in the industry.;Contains 150 pieces each in 3 x 2.5; 1 x 150; 150 x 4; 150 x 5; 150 x 6; 150 x 8 mm.

Technical specifications

Material

Chrome steel alloy

Content

1 pc(s)

DIN standard

DIN 6450

Dim

(Ø x L) 2.5 mm x 150 mm

Material properties

painted

Length

150 mm

(Ø)

2.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387152 Stahlwille Splint driver set no. 6 pcs 1 pc(s)

Description

- Chrome Alloy Steel, silver painted
- DIN 6450
- In a robust textile bag with Velcro fastener made of polyester
- Safe protection of the tool with minimum space requirements
- Embroidered Stahlwille logo
Contents 6-piece:
6 split pin driver No. 108: Ø 2.5; 3; 4; 5; 6; 8 mm

This text is machine translated.

What kind of Splints are you looking for?

More interesting products

(*All information is plus legal VAT)