• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille TCS 1/2 ZOLL-512/6 QR Bit set 96830362

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Tool Kit No. TCS 1/2" - 512/6 QR

  • Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety
  • The advantages at a glance:
  • With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
  • Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
  • 175 x 350 x 35 mm
  • 6-part

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Foam

Material properties

anti-corrosive

Dim

(L x W x H) 350 x 175 x 35 mm

Length

350 mm

Width

175 mm

Height

35 mm

Weight

1845 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488089 Stahlwille TCS 1/2 ZOLL-512/6 QR Bit set 96830362

Description


· Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· 175 x 350 x 35 mm · 6-part

This text is machine translated.

Scope of delivery

  • 1x No. TCS 1/2 INCH-512/6 QR,

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)