• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille TCS 40/52/6QR Bit set 96830264

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Downforce

Allen

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387154 Stahlwille TCS 40/52/6QR Bit set 96830264

Description

- Securely integrated into the Tool Insert System (TCS)
Contents 38-piece:
11 socket wrench inserts with hexagon 1/4" No. 40: 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm
17 socket wrench inserts with hexagon 1/2" No. 52: 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 22; 24; 27; 30; 32 mm
2 QuickRelease extensions 1/4" No. 405QR: L. 54; 150 mm
1 QuickRelease fine tooth ratchet 1/4" No. 415QR N: L. 117 mm
1 Bit connection piece, manually operated 1/4" No. 3116: L. 25 mm
2 QuickRelease extensions 1/2" No. 509QR: L. 130; 255 mm
1 QuickRelease fine tooth ratchet 1/2" No. 512QR N: L. 265.5 mm
1 magnification piece No. 410: 1/4 to 1/2"
1 Reducing piece No. 513: 1/2 to 3/8"
1 Bit-holder 1/4" No. 412: L. 25 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)