• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille TCS 50/51/52/32 96838191 Bits

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench insert 1/2" in TCS insert no. TCS 50/51/52/32

  • Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety
  • The advantages at a glance:
  • With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
  • Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
  • 175 x 350 x 50 mm
  • 32-part

Technical specifications

Product type

Bits

Length

350 mm

Max. length

350 mm

Material

Foam

Width

175 mm

Weight

2950 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488109 Stahlwille TCS 50/51/52/32 96838191 Bits

Description


· Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· 175 x 350 x 50 mm · 32-part

This text is machine translated.

Scope of delivery

  • 1x No. TCS 50/51/52/32, socket wrench i.TCS

More interesting products

(*All information is plus legal VAT)