• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille TCS 54/2309K/12506 Bit set 96830163

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TCS 54/2309K/12506

  • Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety
  • The advantages at a glance:
  • With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
  • Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
  • 175 x 350 x 40 mm
  • 13-part

Technical specifications

Product type

Bit set

Material

Foam

Dim

(L x W x H) 350 x 175 x 40 mm

Length

350 mm

Width

175 mm

Height

40 mm

Weight

1830 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488077 Stahlwille TCS 54/2309K/12506 Bit set 96830163

Description


· Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· 175 x 350 x 40 mm · 13-part

This text is machine translated.

Scope of delivery

  • 1x No. TCS 54/2309K/12506, INHEX insert, wheel nut, hex key i.TCS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)