• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stainless steel ABB 1SCA022739R1230

Product type
Handle
Dim
(Ø x L) 12 mm x 175 mm
Material
Stainless steel
Length
175 mm
(Ø)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for EMERGENCY-OFF: No.
  • With axis: No.
  • Color: Other
  • Lockable: Yes
  • Suitable for switch disconnectors: Yes
  • Suitable for circuit breakers: No.
Product type

Handle

Dim

(Ø x L) 12 mm x 175 mm

Material

Stainless steel

Length

175 mm

(Ø)

12 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319139 Stainless steel ABB 1SCA022739R1230

User & Safety Instructions

User & Safety Instructions 2319139 Stainless steel ABB 1SCA022739R1230

Description

OHM175L12 Stainless steel grip gray 175mm Wave-ø 12mm IP66 Label 0 OFF-1 ON

This text is machine translated.