• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand Microphone (vocals) Delock 66582 Transfer type (details):Corded incl. stand, incl. clip, Stand, incl. cable

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock Vlog shotgun microphone set for Smartphones and DSLR cameras

  • Smartphone microphone -23 dB 20 - 12000 Hz Super-cardiod
  • Wired Device interface 3.5 mm (1/8") 0.6 m
  • Black Metal

Technical specifications

  • Device interface 3.5 mm (1/8")
Product type

Microphone (vocals)

Type

Stand

Transfer type

Corded

Characteristics

Supercardioid

Features

incl. stand

incl. clip

Stand

incl. cable

Weight

0.41

Factory colour

Black

Cable design

Round

Cable length

0.6 m

Version

Cable

Cable use

C13/C14 appliances

Wireless charging

No

UKCA

yes

Microphone frequency

20 - 12000 Hz

Microphone sensitivity

-23 dB

Microphone Signal-to-Noise Ratio (SNR)

70 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381662 Stand Microphone (vocals) Delock 66582 Transfer type (details):Corded incl. stand, incl. clip, Stand, incl. cable

Description

This professional condenser directional microphone by Delock can be used for high-quality voice and song recordings.


Optimum images

The microphone has a supercardioid directional characteristic (Supercardioid) and thereby captures the sound Ideal. Thanks to a high power, low inherent noise and precise playback, even the finest tones are recorded crystal-clear. Annoying background noises are minimized.


Good wind protection

It has a wind shield that is included in the delivery and further optimizes recording quality. Disturbing wind noises are optimally filtered.


High compatibility

With its 3.5 mm 4-pin jack plug, the microphone is compatible with various smartphones. The 3.5 mm TRS jack adapter included in delivery allows the microphone to be connected to various DSLR cameras and computers. With the flash-shoe adapter the microphone can be fixed on an accessory shoe of cameras.


No batteries required

The microphone is passive and does not require batteries. Thus, the battery change is no longer necessary.


Stable & slip resistant stand

The metal stand with rubber feet ensures that the microphone is stable on the table. The adjustable smartphone clip ensures smooth recording. The rubber-coated clamps prevent scratching of smartphones. The flexible Smartphone clip holds devices with a width of up to 8.5 cm. The ball joint can be rotated by 360° and locked in position. The table stand can be screwed apart if necessary and folded together.

This text is machine translated.