• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand Speech microphone Logitech Expansion Mic MeetUp Transfer type (details):Corded Stand

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 265.00
-28 %
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Logitech MeetUp add-on microphone

  • More flexibility in meeting rooms
  • With mute switch
  • The extension of the microphone range up to 4.2 m

Technical specifications

Product type

Speech microphone

Type

Stand

Transfer type

Corded

Features

Stand

Cable length

6 m

Weight

302 g

Width

83 mm

Height

13.4 mm

Length

83 mm

Dim

(L x W x H) 83 x 83 x 13.4 mm

Factory colour

Multicolour

Depth

8.3 cm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1562252 Stand Speech microphone Logitech Expansion Mic MeetUp Transfer type (details):Corded Stand

Description

Excellent sound quality in larger MEETING ROOMS
The Logitech additional microphone for MeetUp allows more flexibility for different types of meeting rooms. The integrated beamforming microphones of MeetUp are optimized for up to 2.4 meters. Add to extend this range up to 4.2 meters an additional microphone. That is, regardless of whether the meeting participants in a conference table seats, on the wall or elsewhere in the room, sit by the additional microphone will still each participant properly understood.

Clear sound for up to 4.2 meters
Since meeting rooms can have very different sizes, the add-on microphone designed to provide additional flexibility for different spatial constellations. The additional microphone increases the recording area of the microphone to 4.2 meters of MeetUp.

Simple mute
Thanks to the mute button on the microphone can even those who continue to the hands-free mechanism removes seats, easily the entire system mute. The LED indicates when the microphone is muted, if a call is active and if a wireless Bluetooth Pairing has begun.

This text is machine translated.

Features

  • Connection type: Plug & Play Comfort
  • Status displays (LED): LED for indication of video streaming, Microphone Mute, Hold, Bluetooth pairing, etc.
  • Type of microphone: Mono, broadband, with noise suppression
  • Buttons/Switches: muting the microphone
  • Cable length: 6 m

System requirements

  • Logitech MeetUp conference camera

More interesting products

(*All information is plus legal VAT)