This professional USB condenser microphone by Delock can be used for high-quality voice and song recordings.
Optimum images
The microphone has a 16 mm condenser and a cardioid directional characteristic (unidirectional) and captures the sound Ideal. Thanks to a high power, low inherent noise and precise playback, even the finest tones are recorded crystal-clear.
Dual layer pop filter & wind protection
The recording quality is further optimized thanks to the included Dual-layer pop filter and wind protection. Annoying wind sounds are optimally filtered.
High sampling rate
Conventional USB microphones operate with 16 bit and 44 kHz. The Delock microphone offers a sampling rate of 24 bit and 192 kHz, so that recordings in hi-fi studio quality are possible.
Plug & Play
Thanks to USB Plug & Play, the microphone is immediately ready to use and no driver installation is necessary. The microphone works with all the common operating systems, such as Windows, Mac OS, Chrome OS and Linux.
Stable & adjustable pedestal
The stand ensures that the microphone is stable on the table. The telescopic function allows the microphone to be adjusted to the desired height.
This text is machine translated.