• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Standard paper till roll 89-57 Width: 57 mm Length: 40 m Diameter: 65 mm 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.03)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roll paper 57 mm (5 rolls)

  • For normal paper voucher printer
  • Set of 5

Technical specifications

Product type

Standard paper till roll

Use in printers/plotters

Receipt printer

Printing technology

Dot matrix

Inkjet

Width

57 mm

Length

40 m

(Ø)

65 mm

Tap hole size

12 mm

Factory colour

White

Paper type version

Paper

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777069 Standard paper till roll 89-57 Width: 57 mm Length: 40 m Diameter: 65 mm 5 pc(s)

Description

Features

  • Normal paper
  • approx. 40 m long
  • 57 mm wide
  • Diameter of the core: 12 mm
  • Diameter of the complete roll: 65 mm

More interesting products

(*All information is plus legal VAT)