• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics CRF05-1A Reed relay 5 V DC 0.5 A 10 W

1/2
Product type
Reed relay
Connection
SMD
Nominal voltage
5 V DC
Switching voltage (max.)
170 V DC
Switching current (max.)
0.5 A
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex Electronics SMD reed relay series CRF SPST-NO 5VDC 0.5A 150ohm soldering connection

  • Ultraminiature SMD relay for high frequency up to 7 GHz
  • Ceramic/thermoset plastic housing with a high insulation resistance
  • High insulation resistance of min. 10,000 MOhm
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST-NO
  • Transport current (contact) 0.5 A.
  • Contact resistance 200 mOhm. 
  • Coil resistance 150 ohms
  • Coil rating: 167 mW
  • Operating voltage coil 3.75 V
  • Drop-out voltage spool 0.75 V
  • Response time: 0.6 ms.
  • Decay time 0.1 ms
  • Insulation resistance 1 ohms
  • Vibration resistance 20 g
  • Soldering temperature, max. 255°C / 5s
  • Coil type: Mono-stable
  • Operating voltage coil max. : 7.5 V
Product type

Reed relay

Type

CRF05-1A

Connection

SMD

Nominal voltage

5 V DC

Switching voltage (max.)

170 V DC

Switching current (max.)

0.5 A

Max. switching capacity

10 W

Length

8.6 mm

Width

4.4 mm

Height

3.6 mm

Dim

(L x W x H) 8.6 x 4.4 x 3.6 mm

RoHS-compliant

Yes

Operating temperature

-40-125 °C

Weight

0.7 g

Documents & Downloads

Datasheet

Datasheet 3846320 StandexMeder Electronics CRF05-1A Reed relay 5 V DC 0.5 A 10 W

User & Safety Instructions

User & Safety Instructions 3846320 StandexMeder Electronics CRF05-1A Reed relay 5 V DC 0.5 A 10 W