• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics CRR05-1B Reed relay 5 V DC 0.5 A 10 W

1/3
Product type
Reed relay
Connection
SMD
Nominal voltage
5 V DC
Switching voltage (max.)
170 V DC
Switching current (max.)
0.5 A
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex Electronics SMD reed relay series CRR SPST 5VDC 0.5A 150ohm solder connection

  • Ultraminiature SMD relay for high-density mounting
  • High insulation resistance up to 10,000 MOhm
  • Shaped ceramic / thermoplastic casing
  • UL listed.
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST
  • Transport current (contact) 0.5 A.
  • Contact resistance 200 mOhm. 
  • Coil resistance 150 ohms
  • Coil rating: 167 mW
  • Operating voltage coil 3.75 V
  • Drop-out voltage spool 0.75 V
  • Response time: 0.6 ms.
  • Decay time 0.1 ms
  • Insulation resistance 1 ohms
  • Vibration resistance 20 g
  • Soldering temperature, max. 255°C / 5s
  • Coil type: Mono-stable
  • Dielectric strength (contact) 0.21 kV
  • Operating voltage coil max. : 7.5 V
Product type

Reed relay

Type

CRR05-1B

Connection

SMD

Nominal voltage

5 V DC

Switching voltage (max.)

170 V DC

Switching current (max.)

0.5 A

Max. switching capacity

10 W

Length

8.6 mm

Width

4.4 mm

Height

6 mm

Dim

(L x W x H) 8.6 x 4.4 x 6 mm

RoHS-compliant

Yes

Operating temperature

-40-125 °C

Weight

0.8 g

Documents & Downloads

Datasheet

Datasheet 3846326 StandexMeder Electronics CRR05-1B Reed relay 5 V DC 0.5 A 10 W

User & Safety Instructions

User & Safety Instructions 3846326 StandexMeder Electronics CRR05-1B Reed relay 5 V DC 0.5 A 10 W