• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics DIP05-1A72-13L Reed relay 5 V DC 0.5 A 10 W DIP 14

1/2
Product type
Reed relay
Enclosure
DIP 14
Connection
THT
Nominal voltage
5 V DC
Switching voltage (max.)
200 V DC
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex Electronics THT Reed relay DIP DIL series DIP SPST-NO DIP/DIL14 5VDC 0.5A 500Ohm soldering connection

  • Dual inLine-IC-compatible relay
  • impressed
  • Flux-tight version
  • Suitable for plugging into a 14-pin DIP/DIL IC socket
  • TTL control possible
  • High profile, with integrated diode parallel to the coil
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST-NO
  • Transport current (contact) 1 A.
  • Contact resistance 100 mOhm. 
  • Coil resistance 500 ohms
  • Coil rating: 50 mW
  • Operating voltage coil 3.5 V
  • Drop-out voltage spool 0.75 V
  • Response time: 0.5 ms.
  • Decay time 0.1 ms
  • Insulation resistance 10 ohms
  • Vibration resistance 20 g
  • Soldering temperature, max. 260°C / 5s
  • Coil type: Non-poled|mono-stable
Product type

Reed relay

Type

DIP05-1A72-13L

Enclosure

DIP 14

Connection

THT

Nominal voltage

5 V DC

Switching voltage (max.)

200 V DC

Switching current (max.)

0.5 A

Max. switching capacity

10 W

Length

19.3 mm

Width

6.5 mm

Height

5.1 mm

Dim

(L x W x H) 19.3 x 6.5 x 5.1 mm

RoHS-compliant

Yes

Operating temperature

-20-70 °C

Weight

2.2 g

Documents & Downloads

Datasheet

Datasheet 3846328 StandexMeder Electronics DIP05-1A72-13L Reed relay 5 V DC 0.5 A 10 W DIP 14

User & Safety Instructions

User & Safety Instructions 3846328 StandexMeder Electronics DIP05-1A72-13L Reed relay 5 V DC 0.5 A 10 W DIP 14