• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics H24-1B83 Reed relay 24 V DC 3 A 50 W

1/2
Product type
Reed relay
Connection
Open end cable
Nominal voltage
24 V DC
Switching voltage (max.)
7500 V DC
Switching current (max.)
3 A
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex Electronics reed relay series H SPST 24VDC 3A 360Ohm connection cable screw mounting

  • High-voltage relay
  • Open frame
  • M4-screw mounting
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST
  • Transport current (contact) 5 A.
  • Contact resistance 150 mOhm. 
  • Coil resistance 360 ohms
  • Coil rating: 1600 mW
  • Operating voltage coil 16.8 V
  • Drop-out voltage spool 2 V
  • Response time: 3 ms.
  • Decay time 1.5 ms
  • Insulation resistance 1000 ohms
  • Vibration resistance 20 g
  • Soldering temperature, max. 260°C / 5s
  • Dielectric strength (contact) 15 kV
Product type

Reed relay

Type

H24-1B83

Connection

Open end cable

Nominal voltage

24 V DC

Switching voltage (max.)

7500 V DC

Switching current (max.)

3 A

Max. switching capacity

50 W

Length

54 mm

Width

18 mm

Height

30 mm

Dim

(L x W x H) 54 x 18 x 30 mm

RoHS-compliant

Yes

Operating temperature

-20-70 °C

Weight

52.5 g

Documents & Downloads

Datasheet

Datasheet 3846342 StandexMeder Electronics H24-1B83 Reed relay 24 V DC 3 A 50 W

User & Safety Instructions

User & Safety Instructions 3846342 StandexMeder Electronics H24-1B83 Reed relay 24 V DC 3 A 50 W