• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics HE06-1A16 Reed relay 6 V DC 1.5 A 50 W

1/2
Product type
Reed relay
Connection
THT
Nominal voltage
6 V DC
Switching voltage (max.)
250 V DC
Switching current (max.)
1.5 A
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex Electronics THT reed relay series HE SPST-NO 6VDC 1.5A 120Ohm solder connection

  • High-voltage relay
  • Axial wire connection
  • Compact design
  • Housing: 65x14.5x15.5mm
  • Special pin assignment
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST-NO
  • Transport current (contact) 5 A.
  • Contact resistance 80 mOhm. 
  • Coil resistance 120 ohms
  • Coil rating: 300 mW
  • Operating voltage coil 4.5 V
  • Drop-out voltage spool 0.75 V
  • Response time: 4 ms.
  • Decay time 0.2 ms
  • Insulation resistance 10000 ohms
  • Vibration resistance 20 g
  • Soldering temperature, max. 260°C / 5s
Product type

Reed relay

Type

HE06-1A16

Connection

THT

Nominal voltage

6 V DC

Switching voltage (max.)

250 V DC

Switching current (max.)

1.5 A

Max. switching capacity

50 W

Length

65 mm

Width

14.5 mm

Height

15.5 mm

Dim

(L x W x H) 65 x 14.5 x 15.5 mm

RoHS-compliant

Yes

Operating temperature

-20-70 °C

Weight

25.9 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846145 StandexMeder Electronics HE06-1A16 Reed relay 6 V DC 1.5 A 50 W