• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics HM12-1A69-20-6 Reed relay 12 V DC 3 A 50 W

1/2
Product type
Reed relay
Connection
THT
Nominal voltage
12 V DC
Switching voltage (max.)
10000 V DC
Switching current (max.)
3 A
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex Electronics THT reed relay series HM SPST-NO 12VDC 3A 150Ohm connection cable

  • High-voltage relay
  • Compact design
  • Case:
  • 68x19x19 8 mm
  • With axial cable
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST-NO
  • Transport current (contact) 5 A.
  • Contact resistance 150 mOhm. 
  • Coil resistance 150 ohms
  • Coil rating: 960 mW
  • Operating voltage coil 9 V
  • Drop-out voltage spool 1 V
  • Response time: 3 ms.
  • Decay time 1.5 ms
  • Insulation resistance 1000 ohms
  • Vibration resistance 20 g
  • Soldering temperature, max. 260°C / 5s
Product type

Reed relay

Type

HM12-1A69-20-6

Connection

THT

Nominal voltage

12 V DC

Switching voltage (max.)

10000 V DC

Switching current (max.)

3 A

Max. switching capacity

50 W

Length

68 mm

Width

19 mm

Height

19.8 mm

Dim

(L x W x H) 68 x 19 x 19.8 mm

RoHS-compliant

Yes

Operating temperature

-20-70 °C

Weight

50 g

Documents & Downloads

Datasheet

Datasheet 3846151 StandexMeder Electronics HM12-1A69-20-6 Reed relay 12 V DC 3 A 50 W

User & Safety Instructions

User & Safety Instructions 3846151 StandexMeder Electronics HM12-1A69-20-6 Reed relay 12 V DC 3 A 50 W