• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics KSK-1A04-1015 Reed switch 1 maker 30 V DC/AC 0.3 A 10 W

Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
30 V DC/AC
Switching current (max.)
0.3 A
Type
KSK-1A04-1015
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex electronics Reed contact KSK-1A04 SPST-NO 0.3A 30V 10W AT10...15

Our service for you

Technical specifications

  • Contact: SPST-NO
  • Decay time 0.15 ms
  • Insulation resistance: 10⁹ ohm
  • Static contact resistance, max. 200 mOhm 
  • Attraction excitation [AT]: 10...15
  • Switching time including bouncing: 0.2 ms
Product type

Reed switch

Type

KSK-1A04-1015

Contact type

1 maker

Switching voltage (max.)

30 V DC/AC

Switching current (max.)

0.3 A

Max. switching capacity

10 W

RoHS-compliant

Yes

Operating temperature

-40-130 °C

Weight

0.1 g

Documents & Downloads

Datasheet

Datasheet 3846158 StandexMeder Electronics KSK-1A04-1015 Reed switch 1 maker 30 V DC/AC 0.3 A 10 W

User & Safety Instructions

User & Safety Instructions 3846158 StandexMeder Electronics KSK-1A04-1015 Reed switch 1 maker 30 V DC/AC 0.3 A 10 W