• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics KT05-1A-40L-SMD Reed relay 5 V DC 1 A 100 W

1/3
Product type
Reed relay
Connection
SMD
Nominal voltage
5 V DC
Switching voltage (max.)
1000 V DC
Switching current (max.)
1 A
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex Electronics SMD reed relay series KT SPST-NO 5VDC 1A 80ohm soldering connection AEC-Q200

  • High-voltage relay
  • High dielectric strength
  • AEC-Q200 certified
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST-NO
  • Transport current (contact) 2.5 A.
  • Contact resistance 150 mOhm. 
  • Coil resistance 80 ohms
  • Coil rating: 313 mW
  • Operating voltage coil 3.5 V
  • Drop-out voltage spool 0.55 V
  • Response time: 1.1 ms.
  • Decay time 0.1 ms
  • Insulation resistance 1000 ohms
  • Vibration resistance 20 g
  • Soldering temperature, max. 260°C / 5s
  • Operating voltage coil max. : 7.5 V
Product type

Reed relay

Type

KT05-1A-40L-SMD

Connection

SMD

Nominal voltage

5 V DC

Switching voltage (max.)

1000 V DC

Switching current (max.)

1 A

Max. switching capacity

100 W

Length

30.2 mm

Width

10.2 mm

Height

8.7 mm

Dim

(L x W x H) 30.2 x 10.2 x 8.7 mm

RoHS-compliant

Yes

Operating temperature

-40-100 °C

Weight

7.4 g

Documents & Downloads

Datasheet

Datasheet 3846179 StandexMeder Electronics KT05-1A-40L-SMD Reed relay 5 V DC 1 A 100 W

User & Safety Instructions

User & Safety Instructions 3846179 StandexMeder Electronics KT05-1A-40L-SMD Reed relay 5 V DC 1 A 100 W