• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics LI12-1A85 Reed relay 12 V DC 1 A 100 W

1/3
Product type
Reed relay
Connection
THT
Nominal voltage
12 V DC
Switching voltage (max.)
1000 V DC
Switching current (max.)
1 A
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex Electronics THT reed relay series LI SPST-NO 12VDC 1A 680ohm soldering connection

  • Small high-voltage relay
  • 30x10x10.4 mm case
  • High electrical strength
  • High insulation resistance
  • Flux-tight version
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST-NO
  • Transport current (contact) 2.5 A.
  • Contact resistance 150 mOhm. 
  • Coil resistance 680 ohms
  • Coil rating: 211 mW
  • Operating voltage coil 8.4 V
  • Drop-out voltage spool 1.4 V
  • Response time: 1.1 ms.
  • Decay time 0.1 ms
  • Insulation resistance 1000 ohms
  • Vibration resistance 20 g
  • Soldering temperature, max. 260°C / 5s
Product type

Reed relay

Type

LI12-1A85

Connection

THT

Nominal voltage

12 V DC

Switching voltage (max.)

1000 V DC

Switching current (max.)

1 A

Max. switching capacity

100 W

Length

30 mm

Width

10 mm

Height

10.4 mm

Dim

(L x W x H) 30 x 10 x 10.4 mm

RoHS-compliant

Yes

Operating temperature

-40-100 °C

Weight

7 g

Documents & Downloads

Datasheet

Datasheet 3846186 StandexMeder Electronics LI12-1A85 Reed relay 12 V DC 1 A 100 W

User & Safety Instructions

User & Safety Instructions 3846186 StandexMeder Electronics LI12-1A85 Reed relay 12 V DC 1 A 100 W