• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics MK06-8-B Reed switch 1 maker 200 V DC/AC 0.5 A 10 W

1/2
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
200 V DC/AC
Switching current (max.)
0.5 A
Connection
THT
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex electronics Reed sensor MK06 SPST-NO 0.5A 200V 10W AT10...15 THT

  • MK_ series sensors are magnetically operated reed proximity switches. The actuating magnet as a counterpart is preferably fixed in the moving part of the device.
  • Reed switches and permanent magnet must be at a certain distance from each other. Approaching or removing the magnet determine the closing and opening of the contact.
  • The magnetic contact reaction/drop sensitivity is divided into different AW classes.
  • The contact consists of ferromagnetic contact tabs that are gas-tight melted inside a glass tube.
  • The ends overlap in parallel and form an air gap.
  • Under the influence of a magnetic field the contact paddles accept opposite polarity and connect with sufficient force
  • With solder pins
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST-NO
  • Decay time 0.05 ms
  • Insulation resistance: 10¹⁰ ohm
  • Static contact resistance, max. 150 mOhm 
  • Attraction excitation [AT]: 10...15
  • Switching time including bouncing: 0.7 ms
Product type

Reed switch

Type

MK06-8-B

Contact type

1 maker

Switching voltage (max.)

200 V DC/AC

Switching current (max.)

0.5 A

Max. switching capacity

10 W

Connection

THT

RoHS-compliant

Yes

Operating temperature

-20-85 °C

Weight

0.3 g

Documents & Downloads

Datasheet

Datasheet 3846201 StandexMeder Electronics MK06-8-B Reed switch 1 maker 200 V DC/AC 0.5 A 10 W

User & Safety Instructions

User & Safety Instructions 3846201 StandexMeder Electronics MK06-8-B Reed switch 1 maker 200 V DC/AC 0.5 A 10 W