• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics MK23-66-D-2 Reed switch 1 maker 180 V DC/AC 0.5 A 10 W

Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
180 V DC/AC
Switching current (max.)
0.5 A
Connection
SMD
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex electronics reed sensor MK23 SPST-NO 0.5A 180V 10W AT20...25 SMD

  • Reed switch without molded recess
  • Powerful sensor for low-Power applications
  • No external power supply required
  • Soldering temperature, max. 260°C/5s
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST-NO
  • Attraction excitation [AT]: 20...25
Product type

Reed switch

Type

MK23-66-D-2

Contact type

1 maker

Switching voltage (max.)

180 V DC/AC

Switching current (max.)

0.5 A

Max. switching capacity

10 W

Connection

SMD

RoHS-compliant

Yes

Operating temperature

-40-130 °C

Weight

0.1 g

Documents & Downloads

Datasheet

Datasheet 3846222 StandexMeder Electronics MK23-66-D-2 Reed switch 1 maker 180 V DC/AC 0.5 A 10 W

User & Safety Instructions

User & Safety Instructions 3846222 StandexMeder Electronics MK23-66-D-2 Reed switch 1 maker 180 V DC/AC 0.5 A 10 W