• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics Permanent magnet (Ø x L) 8 mm x 15 mm NdFeB

1/2
Product type
Permanent magnet
Material
NdFeB
Length
15 mm
(Ø)
8 mm
Type
MMS815
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex Electronics permanent magnet NdFeB round bar magnet Ø8,0mm 15.0mm

  • Permanent magnets made of rare earth materials NdFeB (neodymium-iron-boron) are characterized by their especially good magnetic properties in terms of stability and energy content.
  • Approaching or removing the magnet determine the closing or opening of the Reed-contact.
  • Depending on the installation position and the desired switching distance, the magnetic strength must be selected in dependence in the response/drop sensitivity of the reed switch.
  • The magnets must be Axial magnetic.
  • Energy
  • Product [EP]: 295
  • KJ/m³
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Permanent magnet

Type

MMS815

Material

NdFeB

Length

15 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 15 mm

RoHS-compliant

Yes

Weight

5.4 g

Documents & Downloads

Datasheet

Datasheet 3846243 StandexMeder Electronics Permanent magnet (Ø x L) 8 mm x 15 mm NdFeB

User & Safety Instructions

User & Safety Instructions 3846243 StandexMeder Electronics Permanent magnet (Ø x L) 8 mm x 15 mm NdFeB

What kind of Permanent Magnets are you looking for?