• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics Permanent magnet Planar (L x W x H) 23 x 13.9 x 5.9 mm AlNiCo

1/2
Product type
Permanent magnet
Enclosure type
Planar
Material
AlNiCo
Length
23 mm
Width
13.9 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex Electronics permanent magnet AlNiCo magnet in 23.0mm x 13.9mmx5.9mm housing

  • With holes
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Permanent magnet

Type

M05

Enclosure type

Planar

Material

AlNiCo

Length

23 mm

Width

13.9 mm

Height

5.9 mm

Dim

(L x W x H) 23 x 13.9 x 5.9 mm

RoHS-compliant

Yes

Weight

3.6 g

Documents & Downloads

Datasheet

Datasheet 3846235 StandexMeder Electronics Permanent magnet Planar (L x W x H) 23 x 13.9 x 5.9 mm AlNiCo

User & Safety Instructions

User & Safety Instructions 3846235 StandexMeder Electronics Permanent magnet Planar (L x W x H) 23 x 13.9 x 5.9 mm AlNiCo

What kind of Permanent Magnets are you looking for?