• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics SIL24-1A75-71L Reed relay 24 V DC 0.5 A 10 W SIP 7

1/3
Product type
Reed relay
Enclosure
SIP 7
Connection
THT
Nominal voltage
24 V DC
Switching voltage (max.)
500 V DC
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Standex Electronics THT reed relay SIP SIL series SIL SPST-NO SIP/SIL07 24VDC 0.5A 2.000Ohm soldering connection

  • Dual inLine-IC-compatible relay
  • impressed
  • Flux-tight version
  • High coil resistance
  • This text is machine translated.

Our service for you

Technical specifications

  • Contact: SPST-NO
  • Transport current (contact) 1 A.
  • Contact resistance 200 mOhm. 
  • Coil resistance 2000 ohms
  • Coil rating: 290 mW
  • Operating voltage coil 16.8 V
  • Drop-out voltage spool 3.6 V
  • Response time: 0.4 ms.
  • Decay time 0.05 ms
  • Insulation resistance 10 ohms
  • Vibration resistance 20 g
  • Soldering temperature, max. 260°C / 5s
Product type

Reed relay

Type

SIL24-1A75-71L

Enclosure

SIP 7

Connection

THT

Nominal voltage

24 V DC

Switching voltage (max.)

500 V DC

Switching current (max.)

0.5 A

Max. switching capacity

10 W

Length

19.8 mm

Width

5.1 mm

Height

7.8 mm

Dim

(L x W x H) 19.8 x 5.1 x 7.8 mm

RoHS-compliant

Yes

Operating temperature

-40-100 °C

Weight

2.2 g

Documents & Downloads

Datasheet

Datasheet 3846248 StandexMeder Electronics SIL24-1A75-71L Reed relay 24 V DC 0.5 A 10 W SIP 7

User & Safety Instructions

User & Safety Instructions 3846248 StandexMeder Electronics SIL24-1A75-71L Reed relay 24 V DC 0.5 A 10 W SIP 7