• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Standing dryer Classic 230 Solid Extendable

EAN:
Part number:
Item no:
Unavailable

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Standing dryer, 23 m dry length
  • Dimensions: 98 cm + Wing (110.5 cm)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382890 Standing dryer Classic 230 Solid Extendable

Description

LEIFHEIT
Stand dryer Classic 230 Solid
Extra-thick XL-rods of the dry grillee can be pulled apart with just one hand up to a width of 184 cm - simply perfect for drying large items of laundry
XL-Comfort also offers the height: The dry grille is
98 cm high, the folding wings 110.5 cm
Besides the XL-bars, the solid joints, the secure click-locking and the very stable U-shaped base frame ensure special stability
With four windproof clothes hangers and extra wide
Distance between bars
Dry length is up to 23 meters
can be folded together to save space and stowed away well

This text is machine translated.