• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-22-456 Half round file with handle, cut 2, 200 mm Length 200 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Half round file with handle, cut 2, 200 mm

  • Half round file, cut 2, 200 mm
  • Carbon steel for long life and long-lasting sharpness
  • Ergonomic, skid-proof handle - for high comfort and maximum security
  • Bi-material hand grip - grip with soft material inserts - for less vibrations and secure hold
  • Opening in handle - for comfortable storage
  • Manufactured according to DIN 8349 and ISO 234-2:1982

Technical specifications

Product type

Half round file

Cut type

2

Material suitability

Carbon steel

Length

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897804 STANLEY 0-22-456 Half round file with handle, cut 2, 200 mm Length 200 mm 1 pc(s)

Description

Stanley 0-22-456 Half round file with handle, Stroke 2, 200 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)