• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-93-301 Slab lifter 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum Capacity: 90 kg.
Product type

Slab lifter

Dim

(L x W) 370 mm x 165 mm

Factory colour

Yellow

Width

165 mm

Length

370 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 594449 STANLEY 1-93-301 Slab lifter 1 pc(s)

Description

For easy transport of plasterboard and other surfaces materials by only one person. Secure Transport also larger materials by only one person with high balance and control. 355 mm long handle for maximum accessibility and good visibility during transportation. Durable, wink 1939 plastic handle for comfort and protection against injury at the ankles.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)