• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-93-330 Tool bag (unequipped) (L x W x H) 300 x 300 x 250 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool bag 12

  • Robust 600 x 600 denier nylon
  • Double layers at all relevant points
  • Comfortable, cotton-lined handles
  • 8 inner, 2 outer pockets
  • Patch net pocket for small parts
  • Reinforced base

Technical specifications

Dim

(L x W x H) 300 x 300 x 250 mm

Product type

Tool bag (unequipped)

Volume

8 l

Max. load capacity

15 kg

Material

Nylon

Factory colour

Anthracite

Yellow

Length

300 mm

Height

250 mm

Width

300 mm

Weight

0.45 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2904070 STANLEY 1-93-330 Tool bag (unequipped) (L x W x H) 300 x 300 x 250 mm

Description

Stanley 1-93-330 Tool-kit 12

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)