• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 10-418-22 Cutters 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

685 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutters

  • Quick and easy change of blades through notched wheel
  • Improved grip surfaces
  • Blade carrier and blade guide made of stainless steel
  • Wheel locking mechanism
  • This text is machine translated.

Technical specifications

Product type

Cutter

Blade width

18 mm

Factory colour

Black

Yellow

Material

Polypropylene (PP)

Stainless steel

No. of blades

1

Length

152 mm

Dim

(L x W x H) 152 x 45 x 28 mm

Weight

80 g

Content

1 pc(s)

Width

45 mm

Height

28 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3315132 STANLEY 10-418-22 Cutters 1 pc(s)

Description

Scope of delivery

  • 1 x cutter.

More interesting products

(*All information is plus legal VAT)