• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 5-21-297 Surform round file metal 365 mm Length 365 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surform round file metal 365 mm

  • SURFFORM round file with plastic handle
  • SURFFORM – the tool for surface processing
  • Easily replaceable curved blade with razor-sharp steel blades that cleanly lift off the material
  • Versatile usage possibilities
  • For planer, file, shapes, smoothing, removal and grating - almost all materials can be processed
  • SURFFORM blades are not re-ground, re-sharpened or adjusted and can be replaced without tools
  • A simple, effective and reliable tool with Hohem utility use
  • Specially designed to enlarge holes and to work on irregular surfaces Total length 365 mm
  • Blade length 250 mm (spare blade 5-21-291)

Technical specifications

Product type

Round file

Length

365 mm

Material (handle)

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903959 STANLEY 5-21-297 Surform round file metal 365 mm Length 365 mm 1 pc(s)

Description

Stanley 5-21-297 SURR round file metal 365 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)