Reversible ratchet: With easy to use and safe quick release, bi-material hand grip for secure hold and comfort, chromium-vanadium steel, polished chrome
Socket wrench: Maxi-Drive Profile: Grips at the flanks, not at the corners – optimum power transmission and higher durability, chromium-vanadium steel, 6-edge (long) & 12-edge (standard), metric
Bit socket spanner: S2 steel bits, 60 HRC (hardness to Rockwell) +/-2 - up to 20% higher torque than chrome-vanadium steel
Technical specifications
Product type
Bit set
Function
Metric
Drive
3/8" (10 mm)
Material
Chromium-vanadium steel
Spanner size (inch)
3/8 inch
Material properties
polishing
Downforce
Allen
Content
36 pc(s)
Variants(All information include VAT, plus shipping costs)