• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Flat chisel FatMax with hand guard, 25mm 4-18-332

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat chisel FatMax with hand guard, 25mm

  • FATMAX PRECISION FLAT CHISEL + HAND
  • For cutting and working on rocks, metals and metal compounds
  • Chromium-vanadium steel - made from one piece for strength and durability
  • Hardened and tempered for long life and safe use
  • Surfaces treated and powder coated - for better recognition and additional protection
  • With hand guard

Technical specifications

Product type

Flat chisel

Chisel width

25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903993 STANLEY Flat chisel FatMax with hand guard, 25mm 4-18-332

Description

Stanley 4-18-332 Flat chisel FatMax with hand guard, 25mm

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)