• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY MaxSteel Vice 1-83-067 Span width (max.): 125 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vice MaxSteel difficult, 125 mm

Our service for you

Technical specifications

  • Clamping force: 1800 kg
Product type

Vice

Features

Turntable

Span width (max.)

125 mm

Material

Cast iron

Length

363 mm

Width

163 mm

Height

160 mm

Dim

(L x W x H) 363 x 163 x 160 mm

Weight

10.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1596018 STANLEY MaxSteel Vice 1-83-067 Span width (max.): 125 mm

Description

Features

  • Cast iron construction for strength and durability
  • fine thread for dosage tighten and long durability of the tool
  • direct connection of work surface and vice
  • base rotation and can be locked for versatile use
  • movable parts chrome-plated for protection against corrosion
  • base can with working surface can be screwed.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)