• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SFMCB204-XJ V 20 Tool battery 18 V 4.0 Ah Li-ion

1/11
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

V 20

Capacity (mAh, Ah)

4.0 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

No. of power packs included

1

Suitable for

Stanley

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740899 STANLEY SFMCB204-XJ V 20 Tool battery 18 V 4.0 Ah Li-ion

Description

Product Strengths:|Stanley® FATMAX® 18 Volt V20 Lithium Ion System Battery – applicable for all 18 Volt V20 battery devices|4.0 Ah battery capacity for long work intervals / run times and battery tools with higher power consumption|Lithium-ion technology: No self discharge, no memory effect, always ready to use|High current and high temperature profile with lower internal resistance for more running time and power|3-stage LEDs allow you to recall the battery charge at any time: also designed for higher battery capacities|Automated and controlled battery mounting under sterile conditions for maximum reliability|Optimal cell management: constant monitoring of all battery functions|Robust and compact housing for long life

This text is machine translated.

More interesting products

(*All information is plus legal VAT)