• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SFMCB206-XJ V 20 Tool battery 18 V 6.0 Ah Li-ion

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Battery model SFMCB206
  • Battery voltage 18 volt
  • Battery capacity 6.0 Ah
  • Suitable for: All 18V V20 rechargeable battery products
Product type

Tool battery

Battery voltage

18 V

Type

V 20

Capacity (mAh, Ah)

6.0 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

No. of power packs included

1

Suitable for

Stanley

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740900 STANLEY SFMCB206-XJ V 20 Tool battery 18 V 6.0 Ah Li-ion

Information

Test Summary Report 3740900 STANLEY SFMCB206-XJ V 20 Tool battery 18 V 6.0 Ah Li-ion

Description

Stanley® FATMAX® 18 Volt V20 lithium-ion system battery – suitable for all 18 volt V20 battery devices.
6.0 Ah battery capacity for long work intervals / run times and battery tools with Hohem power requirement.
Lithium-ion technology: No self-discharge, no memory effect, always ready to use.
High-current and high temperature capable profile with lower internal resistance for more operating time and power.
The 3-stage LEDs allow the battery to be charged at any time.
Robust track lighting system: Also designed for higher battery capacities.
Automated and controlled battery assembly under sterile conditions for maximum reliability.
Optimal cell management: Constant monitoring of all battery functions
Rugged and compact housing for a long life

This text is machine translated.