• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Stanley 60kg Foldable Hand Truck & 25kg Foldable Basket SXWTD-509 Sack barrow folding Load capacity (max.): 60 k

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stanley 60kg Foldable Hand Truck & 25kg Foldable Basket

  • Sack truck can be loaded up to 60 kg
  • Basket can be loaded up to 25 kg
  • Basket unfolded: 570 x 410 x 265 mm

Technical specifications

Dim

(L x W x H) 410 x 400 x 900 mm

Product type

Sack barrow

Load area

570 x 410 x 265 mm

Wheels (Ø x W)

127 mm

Factory colour

Black

Yellow

Height

900 mm

Transport equipment features

folding

Weight

2 kg

Load area / bucket dims

570 x 410 x 265 mm

Width

400 mm

Length

410 mm

Load capacity (max.)

60 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521879 STANLEY Stanley 60kg Foldable Hand Truck & 25kg Foldable Basket SXWTD-509 Sack barrow folding Load capacity (max.): 60 k

Description

Easy to use, versatile utility wagon. Strong and durable design. Stanley 60kg Foldable Hand Truck & 25kg Foldable Basket Combo, SXWTD-FT509 is a high-quality product from Stanley.
All Stanley 60kg Foldable Hand Truck & 25kg Foldable Basket Combo are manufactured using quality-assured materials and advanced techniques.

This text is machine translated.

Scope of delivery

  • 1x hand truck
  • 1x basket

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)