• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT6-70410 STHT6-70410 Handheld stapler Staple type Type A Staple length 4 - 14 mm

EAN:
Part number:
Item no:
1/15
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hand tacker and nail guns TR120

  • Multi-function stapler
  • TR120 3-in-1 hand-held stapler for fine wire staples and pins
  • Hand tacker and nails for regular use and versatile applications
  • Robust steel housing
  • Easy to use download magazine convenient and time-saving loading
  • Smooth running pressure lever ergonomic angle
  • Handle can be completely folded and can be stowed away to save space
  • Viewing window for brackets
  • Recoil-free (anti-jam)
  • For Stanley 1-TRA200T Type A fine wire staples and comparable brands from 4mm (5/32 ) to 14mm (9/16 ) (Stanley 1-TRA200T)
  • Stanley Type H clips
  • Pins and nails Type 18 J 12mm (1/2 ) to 15mm (5/8 )

Technical specifications

Product type

Handheld stapler

Staple type

Type A

Staple length

4 - 14 mm

Nail type

Type J

Max. nail length

15 mm

Dim

(L x W) 400 cm x 300 mm

Length

400 cm

Width

300 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2904097 STANLEY STHT6-70410 STHT6-70410 Handheld stapler Staple type Type A Staple length 4 - 14 mm

Description

Stanley STHT6-70410 hand-held stapler and nail driver TR120

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)