• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STST83319-1 Trolley box (empty) (L x W x H) 400 x 506 x 740 mm

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quiklink Rolling Workshop

  • 3-part Rolling Workshop: 1. Flat toolbox Module, 2. Deep toolbox with carrier, 3. Spacious, easily accessible tool carrier
  • Rubber-coated wheels 7” for durability and comfort
  • 35cm wide telescopic handle allows you to carry it easily and comfortably
  • Total capacity 45kg (80l)
  • Durable fasteners with metal brackets
  • "Auto-Lock" front locking enables easy stacking and cutting of modules.

Technical specifications

Dim

(L x W x H) 400 x 506 x 740 mm

Product type

Trolley box (empty)

Car phone holder features

Casters

Volume

80 l

Max. load capacity

45 kg

Factory colour

Anthracite

Yellow

Length

400 mm

Height

740 mm

Width

506 mm

Weight

9.6 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015087 STANLEY STST83319-1 Trolley box (empty) (L x W x H) 400 x 506 x 740 mm

User & Safety Instructions

User & Safety Instructions 3015087 STANLEY STST83319-1 Trolley box (empty) (L x W x H) 400 x 506 x 740 mm

Description

Stanley ST83319-1 Quicklink rolling workshop

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)