• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SXIF0001 Compressor 10 bar 12V cable adapter, Digital display

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

292 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stanley SXIF0001 12V air compressor 10 bar, 20L/min.

  • Power supply: 12V DC (is directly connected to the cigarette lighter in the car, no rechargeable battery required).
  • Digital display & auto-stop: You can set the desired pressure (PSI); the device switches off automatically when it is reached.
  • Performance: Up to 120 PSI – suitable for cars, SUVs, bicycles and sports equipment.
  • Lighting: Built-in LED work light for emergencies at night.

Technical specifications

Dim

(L x W x H) 20 x 11 x 18 cm

Product type

Compressor

Max. operating pressure

10 bar

Operating voltage

12 V DC

Weight

2.7 kg

Features

12V cable adapter

Digital display

Width

11 cm

Height

18 cm

Length

20 cm

Power supply (LOV)

via DC in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3455022 STANLEY SXIF0001 Compressor 10 bar 12V cable adapter, Digital display

Description

A tire pressure warning can spoil your day – unless you are prepared. You are best equipped everywhere with the digital 12 V DC tire filler Stanley SXIF0001. Directly supplied with electricity from the 12 V socket in your vehicle, this compressor is always ready for use – batteries are not required. Whether you want to fill up a creeping loss of air, a breakdown of tire or simply to fill up the tire pressure before a trip: This compressor provides reliable performance. Its user-friendly digital pressure gauge and automatic automatic automatic shut-off ensure precise pumping without puzzles. It is designed for everyday life and has a bright LED work light for emergencies at night, a robust construction for use in the trunk as well as an integrated compartment for tubing and 3 meter cable. With the included nozzles and a carrying case, it is perfectly suitable for tires, sports equipment and much more. Thanks to Stanley's renowned standard of quality, this compressor is a useful and reliable supplement for every vehicle.

This text is machine translated.

Features

  • Reliable 12 V power supply, always: Simply connect to the 12 V connection of your car - no batteries required. Always ready to use in every emergency situation.
  • Precise adjustment and automatic shut-off: Thanks to the digital display with automatic shut-off, you can preset the desired tire pressure (PSI) and accurately pump up every time. No guesswork, no overpumping.
  • Integrated LED for use at night: The bright LED work light makes inflating tires safe and easy in the dark.
  • Versatile use (120 PSI): Suitable for car, truck tires, SUV and bicycle tires, sports equipment and much more. Includes nozzles and carrying case for maximum comfort.
  • Robust and compact design: The proven Stanley quality with integrated compartment for cable and hose. Compact enough for the boot and while traveling.

Scope of delivery

  • 1x compressor
  • 4x valve connector
  • 1x carry bag
  • User manual

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)